
5V fixed output linear voltage regulator, delivering up to 150mA output current. Features a low dropout voltage of 420mV and a maximum input voltage of 36V. Operates with a quiescent current of 30uA and is housed in a lead-free 8-pin SOIC package. Suitable for applications requiring stable 5V power with a wide operating temperature range from 0°C to 125°C.
Sign in to ask questions about the Analog Devices LT1121ACS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1121ACS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 420mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121ACS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
