
Adjustable positive linear voltage regulator IC with a maximum output current of 150mA. Features a low dropout voltage of 420mV and a wide input voltage range from 4.17V to 36V, with an adjustable output voltage up to 30V. Operates with a quiescent current of 30uA and is housed in a lead-free 8-pin SOIC package. Designed for operation between 0°C and 125°C, this RoHS compliant component offers a single adjustable output.
Sign in to ask questions about the Analog Devices LT1121ACS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1121ACS8#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 420mV |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.75V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.75V |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121ACS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
