
Positive adjustable linear voltage regulator IC, delivering up to 150mA output current with a maximum output voltage of 30V. Features a low dropout voltage of 420mV and operates from a minimum input voltage of 4.17V up to a maximum of 36V. This surface-mount device in an 8-pin SOIC package offers a wide operating temperature range from -40°C to 125°C and a low operating supply current of 30µA. It is RoHS compliant and designed for efficient power management.
Sign in to ask questions about the Analog Devices LT1121AHVIS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1121AHVIS8#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.75V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121AHVIS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
