
The LT1121AHVIS8#TRPBF is a single linear voltage regulator with a maximum output voltage of 30V and a maximum output current of 150mA. It operates within a temperature range of -40°C to 125°C and has a dropout voltage of 420mV. The device is available in a lead-free SOIC package and is RoHS compliant. It draws an operating supply current of 30uA and has a maximum input voltage of 36V. The regulator is suitable for use in a variety of applications requiring a stable voltage supply.
Sign in to ask questions about the Analog Devices LT1121AHVIS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1121AHVIS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.75V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121AHVIS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
