
The LT1121AIS8-5 is a single linear voltage regulator with a dropout voltage of 420mV and an output current of 150mA. It operates from a supply voltage of 4.17V to 36V and has a maximum operating temperature of 125°C. The device is packaged in an SOIC-8 package and is available in a quantity of 100. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1121AIS8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1121AIS8-5 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 420mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1121AIS8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
