
The LT1121CN8 is a linear voltage regulator from Analog Devices with a maximum output voltage of 30V and an output current of 150mA. It operates within a temperature range of 0°C to 125°C and is packaged in a DIP8 format. The device has a dropout voltage of 420mV and a maximum input voltage of 36V. It is not RoHS compliant and contains lead.
Analog Devices LT1121CN8 technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 420mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.75V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1121CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
