
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PDIP8
Analog Devices LT1121CN8-5 technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 420mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1121CN8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
