
Positive fixed 5V linear voltage regulator IC with a maximum output current of 150mA. Features a low dropout voltage of 420mV and a quiescent current of 30uA. Operates from a minimum input voltage of 4.17V up to a maximum of 36V. Housed in an 8-pin DIP package, this RoHS compliant component is suitable for applications with operating temperatures from 0°C to 125°C.
Analog Devices LT1121CN8-5#PBF technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 420mV |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121CN8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
