
3.3V linear voltage regulator, offering 150mA output current with a low 420mV dropout voltage. Features a maximum input voltage of 36V and operates from 4.17V minimum input. This lead-free, RoHS compliant component is housed in an 8-pin SOIC package and maintains a low 30µA operating supply current. Suitable for operation between 0°C and 125°C, supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LT1121CS8-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1121CS8-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121CS8-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
