
Positive linear voltage regulator IC with a fixed 3.3V output and 150mA maximum output current. Features a low 420mV dropout voltage and 30µA quiescent current. Operates from a 4.17V to 36V input voltage range and is available in a SOT-223 package. Suitable for applications requiring stable voltage regulation with low power consumption, operating across a temperature range of 0°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1121CST-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1121CST-3.3#TRPBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121CST-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
