
Positive fixed 5V linear voltage regulator with 150mA output current. Features a low 420mV dropout voltage and a maximum input voltage of 36V. Operates from 0°C to 125°C with a quiescent current of 30µA. Packaged in a SOT-223 surface-mount case.
Sign in to ask questions about the Analog Devices LT1121CST-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1121CST-5#PBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 420mV |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.71mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121CST-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
