
The LT1121CST-5#TR is a single-output linear voltage regulator with a dropout voltage of 420mV. It operates from a maximum input voltage of 36V and a minimum input voltage of 4.17V. The device is packaged in a TO-261-4 case and is available in quantities of 2000 on tape and reel. The LT1121CST-5#TR is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Analog Devices LT1121CST-5#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1121CST-5#TR technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 420mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1121CST-5#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
