
Positive linear voltage regulator IC with a 5V output voltage and 150mA output current. Features a low 420mV dropout voltage and a maximum input voltage of 36V. Operates from 0°C to 125°C with a typical operating supply current of 30µA. Packaged in a SOT-223 case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1121CST-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1121CST-5#TRPBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121CST-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
