
Positive fixed 5V linear voltage regulator IC with a maximum output current of 150mA. Features a low dropout voltage of 420mV and a wide input voltage range from 4.17V to 36V. Operates with a minimal supply voltage of 6V and a typical supply current of 30µA. Packaged in a TO-92-3 (Z) through-hole package, this RoHS compliant component is suitable for operation between 0°C and 125°C.
Sign in to ask questions about the Analog Devices LT1121CZ-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1121CZ-5#PBF technical specifications.
| Package/Case | Z |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Min Supply Voltage | 6V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121CZ-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
