
Positive linear voltage regulator IC with a fixed 3.3V output and 150mA maximum output current. Features a low 420mV dropout voltage and a wide input voltage range from 4.17V to 36V. Operates with a low 30µA quiescent current and is housed in a SOT-223 package. Suitable for applications requiring stable voltage regulation across a broad temperature range of -40°C to 125°C. Supplied on tape and reel in a 2000-piece package, this RoHS compliant component offers lead-free construction.
Analog Devices LT1121IST-3.3#TRPBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121IST-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
