
Single-channel operational amplifier featuring a JFET input stage. Achieves a gain bandwidth product of 13MHz and a slew rate of 80V/µs. Offers a low input offset voltage of 120µV and an input bias current of 100pA. Operates with dual supply voltages ranging from ±10V to ±20V, or single supply from 20V to 40V. Delivers a common mode rejection ratio of 80dB and a power supply rejection ratio of 82dB. Packaged in an 8-pin SOIC N configuration.
Sign in to ask questions about the Analog Devices LT1122CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1122CS8 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 20V |
| Nominal Gain Bandwidth Product | 14MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 80V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 113.06dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1122CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
