
The LT1122CS8#TR is a single-channel amplifier with a gain bandwidth product of 13MHz and an input bias current of 12pA. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 40V. The amplifier is packaged in a SOIC package and is available in quantities of 2500 on tape and reel. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1122CS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1122CS8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 12pA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 20V |
| Nominal Gain Bandwidth Product | 14MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 80V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1122CS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
