
IC OP-AMP, 3400 uV OFFSET-MAX, 13 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier
Analog Devices LT1122DMJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 900uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 113.06dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1122DMJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
