
Fast settling, JFET input operational amplifier featuring a 13MHz gain bandwidth product and 80V/µs slew rate. This single-channel IC offers a 120µV input offset voltage and 12pA input bias current. It operates with a dual supply voltage range of ±10V to ±20V or a single supply of 20V to 40V, with a typical operating supply current of 7.8mA. The component boasts 80dB common mode rejection ratio and 82dB power supply rejection ratio, with a voltage gain of 113.06dB. Packaged in an 8-pin SOIC, it is rated for an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT1122DS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1122DS8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 12pA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 20V |
| Nominal Gain Bandwidth Product | 14MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| RoHS Compliant | No |
| Slew Rate | 80V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 113.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1122DS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
