
Fast settling, JFET input operational amplifier featuring a 13MHz gain bandwidth product and 80V/µs slew rate. Offers 80dB common mode rejection ratio and 82dB power supply rejection ratio. Designed for single-channel operation with a low 12pA input bias current and 120µV input offset voltage. Operates from ±10V to ±20V dual supply or 20V to 40V single supply, with a maximum operating temperature of 85°C. Packaged in SOIC, lead-free, and RoHS compliant.
Sign in to ask questions about the Analog Devices LT1122DS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1122DS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 12pA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 20V |
| Nominal Gain Bandwidth Product | 14MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1122DS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
