
Dual low noise, high speed precision operational amplifier featuring a 12.5MHz gain bandwidth product and 4.5V/µs slew rate. This general purpose amplifier offers 112dB common mode rejection ratio and 116dB power supply rejection ratio. It operates with a dual supply voltage range of 4V to 22V or a single supply of 8V to 44V, consuming 2.3mA operating supply current. The component is housed in an 8-pin DIP package and operates within a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1124ACN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 112dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 144.61dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1124ACN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
