
Dual general-purpose operational amplifier with a 12.5MHz bandwidth and 4.5V/µs slew rate. Features a 20µV input offset voltage and 20nA input bias current. Operates from ±4V to ±22V dual supply or 8V to 44V single supply. Offers 112dB common mode rejection ratio and 116dB power supply rejection ratio. Packaged in an 8-pin DIP, this lead-free and RoHS compliant component utilizes bipolar technology.
Sign in to ask questions about the Analog Devices LT1124ACN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1124ACN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12.5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 112dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 144.61dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1124ACN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
