
Dual channel general purpose operational amplifier featuring a 12.5MHz gain bandwidth product and 4.5V/µs slew rate. Boasts high performance with 112dB CMRR and 116dB PSRR, alongside a low 20µV input offset voltage and 5nA input bias current. Operates from a wide supply voltage range of 4V to 22V (dual) or 8V to 44V (single), with a typical operating supply current of 2.3mA. Housed in an 8-pin SOIC package, this bipolar technology component is RoHS compliant and supplied in tape and reel.
Sign in to ask questions about the Analog Devices LT1124AIS8-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1124AIS8-1#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 112dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 144.61dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1124AIS8-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
