The LT1124AMPS8 is a dual bipolar operational amplifier with a nominal gain bandwidth product of 12.5MHz. It features a common mode rejection ratio of 112dB and an input offset voltage of 20uV. The device operates over a temperature range of -55°C to 125°C and is available in a SOIC N package. The LT1124AMPS8 is not RoHS compliant.
Analog Devices LT1124AMPS8 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 112dB |
| Input Offset Voltage (Vos) | 20uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 144.61dB |
| RoHS | Not Compliant |
No datasheet is available for this part.