
Dual-channel, general-purpose operational amplifier featuring a 12.5MHz gain bandwidth product and 4.5V/µs slew rate. Boasts high performance with 112dB common mode rejection ratio and 116dB power supply rejection ratio. Operates across a wide supply voltage range from ±4V to ±22V (dual) or 8V to 44V (single), with low input bias current of 5nA and input offset voltage of 20µV. Housed in an 8-pin SOIC package, this bipolar technology IC is RoHS compliant and operates from -55°C to 125°C.
Sign in to ask questions about the Analog Devices LT1124AMPS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1124AMPS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 112dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 144.61dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1124AMPS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
