
Dual low noise, high speed precision operational amplifier. Features a 12.5MHz gain bandwidth product, 4.5V/µs slew rate, and 20µV input offset voltage. Offers 106dB common mode rejection ratio and 110dB power supply rejection ratio. Operates from a 4V to 22V dual supply or 8V to 44V single supply. Packaged in an 8-pin SOIC N, suitable for 0°C to 70°C operation.
Sign in to ask questions about the Analog Devices LT1124CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1124CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 143.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1124CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
