
Dual general-purpose operational amplifier featuring a 12.5MHz bandwidth and 4.5V/µs slew rate. This bipolar IC offers a 106dB common mode rejection ratio and 110dB power supply rejection ratio. Operating from a minimum dual supply voltage of 4V up to a maximum of 22V, or a single supply of 8V to 44V, it exhibits low input bias current of 8nA and input offset voltage of 20µV. Packaged in an 8-pin SOIC, this RoHS-compliant component is suitable for a wide range of amplification applications.
Sign in to ask questions about the Analog Devices LT1124CS8-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1124CS8-1#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 143.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1124CS8-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
