
Dual-channel, general-purpose operational amplifier featuring a 12.5MHz gain bandwidth product and 4.5V/µs slew rate. This bipolar IC offers a low input offset voltage of 20µV and input bias current of 8nA, with excellent 106dB common mode rejection and 110dB power supply rejection. Designed for operation with dual supplies from ±4V to ±22V or single supply from 8V to 44V, it is housed in an 8-pin SOIC package and supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1124CS8-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1124CS8-1#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 143.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1124CS8-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
