
Dual operational amplifier featuring a 12.5MHz bandwidth and 4.5V/µs slew rate. This general-purpose amplifier boasts a 106dB CMRR and 110dB PSRR, with a nominal gain bandwidth product of 12.5MHz. Operating from dual supplies between 4V and 22V, or single supplies from 8V to 44V, it offers a low input bias current of 30nA and input offset voltage of 20µV. Encased in an 8-pin SOIC package, this RoHS compliant component is suitable for a wide range of amplification applications.
Sign in to ask questions about the Analog Devices LT1124CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1124CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 12.5MHz |
| Height | 1.48mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 4.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 143.52dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1124CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
