
Dual low-noise operational amplifier featuring a 12.5MHz gain bandwidth product and 4.5V/µs slew rate. This general-purpose amplifier offers a high common mode rejection ratio of 106dB and a power supply rejection ratio of 110dB. It operates with dual supply voltages from ±4V to ±22V, or single supply from 8V to 44V. The device boasts a low input offset voltage of 20µV and an input bias current of 30nA. Packaged in an 8-pin SOIC N, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LT1124IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1124IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 143.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1124IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
