
Quad general-purpose operational amplifier featuring a 12.5MHz bandwidth and 4.5V/µs slew rate. This bipolar IC offers a 106dB common mode rejection ratio and 110dB power supply rejection ratio. Operating from dual supplies between 4V and 22V, or single supplies from 8V to 44V, it boasts a low input bias current of 30nA and an input offset voltage of 25µV. The component is housed in a 14-pin DIP package and is RoHS compliant.
Analog Devices LT1125CN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12.5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 143.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1125CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
