
Analog Devices LT1126MJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 11V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 143.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1126MJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
