The LT1126MJ8/883 is a dual bipolar operational amplifier from Analog Devices. It features a common mode rejection ratio of 106dB and a gain bandwidth product of 65MHz. The op-amp has an input bias current of 30nA and an input offset voltage of 100uV. It operates over a temperature range of -55°C to 125°C and is available in a CDIP package with through hole mounting. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1126MJ8/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 11V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 143.52dB |
| RoHS | Not CompliantNo |