
General purpose operational amplifier IC featuring a 20MHz bandwidth and 6V/µs slew rate. This single-channel amplifier offers a high common mode rejection ratio of 110dB and power supply rejection ratio of 110dB. Operating with dual supply voltages from ±4V to ±22V, or single supply from 8V to 44V, it exhibits a low input offset voltage of 10µV and input bias current of 180nA. Packaged in an 8-pin DIP, this RoHS compliant component operates within a temperature range of 0°C to 85°C.
Analog Devices LT1128CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 20MHz |
| Height | 3.3mm |
| Input Bias Current | 180nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 149.54dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1128CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
