
General purpose operational amplifier featuring a 20MHz gain bandwidth product and a 6V/µs slew rate. This single-channel IC offers a low input offset voltage of 10µV and a high common mode rejection ratio of 110dB. Operating from a dual supply range of 4V to 22V, it consumes 7.6mA of supply current. The component is housed in a lead-free SOIC package and is RoHS compliant.
Analog Devices LT1128CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 149.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1128CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
