
700mA positive fixed output linear voltage regulator with a 5V nominal output. Features a low dropout voltage of 450mV and a maximum input voltage of 30V. Operates with a quiescent current of 25uA and a supply current of 50uA. Packaged in a 5-pin DDPAK with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT1129CQ-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1129CQ-5#PBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 450mV |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.75V |
| RoHS Compliant | Yes |
| Width | 8.382mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1129CQ-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
