The LT1129CQ-5#TR is a single linear voltage regulator with a dropout voltage of 450mV and an output current of 700mA. It operates from a minimum input voltage of 4.15V and a maximum input voltage of 30V. The device is packaged in a QFN package and is available in quantities of 750. The LT1129CQ-5#TR is not RoHS compliant and contains lead. It has a power supply rejection ratio of 64dB and an operating supply current of 50uA.
Analog Devices LT1129CQ-5#TR technical specifications.
| Package/Case | Q |
| Dropout Voltage | 450mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.