
Positive linear voltage regulator with a 3.8V to 30V adjustable output voltage and 700mA output current. Features a low dropout voltage of 450mV and a maximum input voltage of 30V. Operates from 0°C to 125°C with a typical supply current of 50µA. Offers a Power Supply Rejection Ratio (PSRR) of 64dB. Packaged in a 6-pin DDPAK (TO-263) in tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT1129CQ#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1129CQ#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1129CQ#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
