
Adjustable positive linear voltage regulator (LDO) with a 700mA maximum output current. Features a 0.7V dropout voltage and a wide input voltage range from 4.15V to 30V, with an adjustable output voltage from 3.8V to 30V. Operates with a typical supply current of 50µA and offers a PSRR of 64dB. Packaged in a PDSO8 (SOIC) surface-mount plastic package with gull-wing terminals.
Analog Devices LT1129CS8 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 450mV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Voltage | 30V |
| Package Body Material | Plastic |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 255°C |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1129CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
