
Positive fixed 5V linear voltage regulator IC with 700mA maximum output current. Features a low 450mV dropout voltage and 25µA quiescent current. Operates from a 4.15V to 30V input voltage range. Packaged in an 8-pin SOIC with dimensions of 5mm length, 3.988mm width, and 1.5mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT1129CS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1129CS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 450mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.75V |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1129CS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
