
The LT1129CS8-5#TR is a single-output linear voltage regulator with a dropout voltage of 450mV. It operates from a 4.15V to 30V input voltage range and provides a 5V output voltage with a maximum current of 700mA. The device is packaged in an SOIC-8 package and is available in quantities of 2500. The LT1129CS8-5#TR has a power supply rejection ratio (PSRR) of 64dB and an operating supply current of 50uA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1129CS8-5#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1129CS8-5#TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 450mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1129CS8-5#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
