
Adjustable positive linear voltage regulator IC, delivering up to 700mA output current. Features a low dropout voltage of 450mV and a wide input voltage range from 4.15V to 30V, with an adjustable output voltage from 3.8V to 30V. Operates with a quiescent current of 25uA and a supply current of 50uA, offering a PSRR of 64dB. Packaged in an 8-pin SOIC with dimensions of 5mm length, 3.988mm width, and 1.5mm height, suitable for operation between 0°C and 125°C. This RoHS compliant component is lead-free.
Analog Devices LT1129CS8#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 450mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.75V |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1129CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
