
Positive fixed 5V linear voltage regulator with 700mA output current. Features a 450mV dropout voltage and a maximum input voltage of 30V. Operates from 4.15V minimum input voltage with a low quiescent current of 25uA. Packaged in a SOT-223 case, this RoHS compliant component offers a 64dB PSRR and operates across a temperature range of 0°C to 125°C.
Sign in to ask questions about the Analog Devices LT1129CST-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1129CST-5#PBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 450mV |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.75V |
| RoHS Compliant | Yes |
| Width | 3.71mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1129CST-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
