
The LT1129CT#30PBF is a TO-220 5-pin through hole linear voltage regulator packaged in a transistor outline package with a plastic material and a maximum seated plane height of 21.92mm. It has a maximum package length of 10.54mm, width of 4.57mm, and height of 9.4mm. The device is designed for through hole mounting and has a pin pitch of 1.7mm.
Sign in to ask questions about the Analog Devices LT1129CT#30PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1129CT#30PBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Formed |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.54(Max) |
| Package Width (mm) | 4.57(Max) |
| Package Height (mm) | 9.4(Max) |
| Seated Plane Height (mm) | 21.92(Max) |
| Pin Pitch (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LT1129CT#30PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.