
5V positive fixed output LDO regulator with a maximum output current of 0.7A. Features a 5-pin TO-220 through-hole package with a typical dropout voltage of 0.25V at 100mA. Offers line regulation of 10mV and load regulation of 20mV, with a typical PSRR of 64 dB. Includes current limit, reverse current protection, and thermal protection, operating from 0°C to 125°C.
Sign in to ask questions about the Analog Devices LT1129CT-5#30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1129CT-5#30 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Formed |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.54(Max) |
| Package Width (mm) | 4.57(Max) |
| Package Height (mm) | 9.4(Max) |
| Seated Plane Height (mm) | 21.92(Max) |
| Pin Pitch (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.7A |
| Minimum Input Voltage | 4.15V |
| Maximum Input Voltage | 30V |
| Typical Dropout Voltage @ Current | 0.13@10mA|0.25@100mA|0.37@500mA|0.45@700mAV |
| Maximum Dropout Voltage @ Current | 0.2@10mA|0.35@100mA|0.45@500mA|0.55@700mAV |
| Line Regulation | 10mV |
| Load Regulation | 20mV |
| Junction to Ambient | 50°C/W |
| Junction to Case | 5°C/W |
| Typical PSRR | 64dB |
| Typical Output Capacitance | 3.3uF |
| Typical Quiescent Current | 0.05mA |
| Special Features | Current Limit|Reverse Current Protection|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT1129CT-5#30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.