
Adjustable positive linear voltage regulator IC with a maximum output current of 700mA. Features a low dropout voltage of 450mV and a wide input voltage range from 4.15V to 30V, with an adjustable output voltage up to 30V. Operates with a quiescent current of 25µA and a supply current of 50µA, offering a Power Supply Rejection Ratio (PSRR) of 64dB. Packaged in a 5-pin DDPAK, this RoHS compliant component is suitable for operation across a temperature range of -40°C to 125°C.
Analog Devices LT1129IQ#PBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 450mV |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.75V |
| RoHS Compliant | Yes |
| Width | 8.382mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1129IQ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
