
Adjustable positive linear voltage regulator (LDO) IC with a maximum output current of 700mA. Features a dropout voltage of 450mV, a maximum input voltage of 30V, and an adjustable output voltage range from 3.8V to 30V. Operates across a wide temperature range of -40°C to 125°C with a low operating supply current of 50µA. Offers a Power Supply Rejection Ratio (PSRR) of 64dB. Packaged in a through-hole plastic rectangular case.
Analog Devices LT1129IT technical specifications.
| Package/Case | T |
| Dropout Voltage | 450mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Voltage | 30V |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1129IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
