
The LT1129IT#PBF is a linear voltage regulator from Analog Devices with a maximum output voltage of 30V and an output current of 700mA. It operates within a temperature range of -40°C to 125°C and has a dropout voltage of 450mV. The device is RoHS compliant and packaged in a T-6 package quantity of 50 units. It consumes an operating supply current of 50uA and features a power supply rejection ratio of 64dB.
Analog Devices LT1129IT#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1129IT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
