
The LT1131ACNW#PBF is a 4-channel transceiver from Analog Devices, packaged in a DIP package for through-hole mounting. It operates over a temperature range of 0 to 70°C and is compliant with lead-free standards. The device has a data rate of 250Kbps and a supply current of 25mA.
Sign in to ask questions about the Analog Devices LT1131ACNW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1131ACNW#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1131ACNW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.