
5-driver/4-receiver RS232 interface IC, operating at 5V. Features 5 transmitters and 4 receivers with Schmitt trigger inputs, supporting data rates up to 250Kbps. Packaged in a 28-pin SOIC W (SOP) surface-mount package with gull wing terminals. This bipolar technology component is RoHS compliant, lead-free, and rated for commercial temperature operation (0°C to 70°C).
Analog Devices LT1131ACSW#PBF technical specifications.
| Package/Case | SOIC W |
| Data Rate | 250Kbps |
| Differential Output | No |
| Driver Number of Bits | 5 |
| Input Characteristics | SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G28 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 27 |
| Package Shape | Rectangular |
| Packaging | Bulk |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Receiver Number of Bits | 4 |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1131ACSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
